Filter Your Search
1 - 3 of 3 results
|
MT8LSDT1664HG-10CB1
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 16 mA | 1 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||
|
MT8LSDT1664HG-10CXX
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | e0 | 70 °C | 144 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.32 | SODIMM | , | 144 | |||||||||||
|
MT8LSDT1664HG-10CB5
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | e0 | 70 °C | 144 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.32 | SODIMM | , | 144 |