Filter Your Search
1 - 10 of 16 results
|
MTA106D
TE Connectivity
|
$9.3494 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | LONG BAT | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | 24 deg | BLACK | CHROME | PHENOLIC | GREEN | 1/4-40 | COPPER ALLOY | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | WIRE | 0.413 inch | 8 mm | 10 mm | 13 mm | 0.315 inch | 0.157 inch | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||
|
MTA106DPC
TE Connectivity
|
$9.4736 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | LONG BAT | PANEL MOUNTABLE | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | 24 deg | BLACK | CHROME | PHENOLIC | GREEN | 1/4-40 | COPPER ALLOY | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | SOLDER | 0.413 inch | 8 mm | 10 mm | 13 mm | 0.315 inch | 0.189 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||
|
MTA106DUL
TE Connectivity
|
Check for Price | No | Obsolete | TOGGLE SWITCH | TYCO ELECTRONICS ALCOSWITCH | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA106D-P
Fujisoku Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA106DVRA
TE Connectivity
|
Check for Price | Obsolete | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 4A@28VDC | 3 A | ON-ON | 250 V | 1500VRMS V | 1 GΩ | -20 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | 24 deg | NICKEL | BRASS | 1/4-40 | GOLD | BREAK-BEFORE-MAKE | THERMOPLASTIC | 5 | MOLDED | HAND | NO | BRASS | SOLDER | SOLVENT | 0.41 inch | 8.128 mm | 37.338 mm | 12.954 mm | 0.32 inch | 0.1 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
MTA106DG
knitter-switch
|
Check for Price | Contact Manufacturer | 4 A | 30 V | 0.01 mΩ | HORIZONTAL | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 4A@30VDC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -45 °C | 140 °C | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | HAND | GOLD SILVER | BRASS | 0.413 inch | 8.001 mm | 10.2108 mm | 13.0048 mm | 0.315 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
MTA106DRA
TE Connectivity
|
Check for Price | Obsolete | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 4A@28VDC | 3 A | ON-ON | 250 V | 1500VRMS V | 1 GΩ | -20 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | 24 deg | NICKEL | BRASS | 1/4-40 | GOLD | BREAK-BEFORE-MAKE | THERMOPLASTIC | 5 | MOLDED | HAND | NO | BRASS | SOLDER | SOLVENT | 0.41 inch | 7.874 mm | 32.893 mm | 12.954 mm | 0.36 inch | 0.11 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
MTA106DB-5.2
knitter-switch
|
Check for Price | Contact Manufacturer | 60 mA | 30 V | 0.01 mΩ | SPDT | HORIZONTAL | TOGGLE SWITCH | TOGGLE | 0.06A@30VDC | ON-ON | 1500VRMS V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | HAND | NO | BRASS | SOLDER | 0.413 inch | 8.001 mm | 10.1854 mm | 13.0048 mm | 0.314 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
MTA106D
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | TOGGLE SWITCH | STANDARD TOGGLE | 6A@120VAC | ON-ON | 1500VAC V | 1 GΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 24 deg | 1/4-40 | 3 | NO | SOLDER | 0.413 inch | 8 mm | 9 mm | 13 mm | 0.314 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||
|
MTA106D
knitter-switch
|
Check for Price | Yes | Yes | Contact Manufacturer | 6 A | 6 V | 300000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | UL APPROVED, ROHS COMPLIANT | 6A@125VAC | 6A@6VDC | 6 A | ON-ON | 125 V | 1500VRMS V | 1 GΩ | e4 | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | WATER PROOF | HAND | NO | Silver (Ag) | BRASS | SOLDER | 0.413 inch | 8 mm | 10.2 mm | 13 mm | 0.314 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | KNITTER-SWITCH | ROHS COMPLIANT |