Parametric results for: MTFC4GACAJCN-4MITTR under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mtfc4gacajcn4mittr
Select parts from the table below to compare.
Compare
Compare
MTFC4GACAJCN-4MITTR
Micron Technology Inc
Check for Price Yes Obsolete 34.3597 Gbit 8 4GX8 52 MHz FLASH CARD NO NO 1 4000000000 4.295 G SYNCHRONOUS OPEN-DRAIN PARALLEL 2.7 V YES 3.6 V 2.7 V CMOS INDUSTRIAL NO NAND TYPE R-PBGA-B153 e1 85 °C -40 °C 153 PLASTIC/EPOXY VFBGA BGA153,14X14,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1 mm 13 mm 11.5 mm MICRON TECHNOLOGY INC VFBGA, BGA153,14X14,20 compliant EAR99 8542.32.00.51