Filter Your Search
1 - 8 of 8 results
|
MUR860G
onsemi
|
$0.7932 | Yes | Active | 8 A | 1.5 V | 60 ns | 100 µA | 75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY POWER | 100 A | 1 | 600 V | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AC 2 LEAD | CASE 221B-04, 2 PIN | 2 | 221B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||
|
UMUR860G-TA2-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 A | 1.5 V | 60 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | POWER | 100 A | 1 | 600 V | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | 2017-07-30 | |||||||||||||
|
UMUR860G-TA2L-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 A | 1.5 V | 60 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | POWER | 100 A | 1 | 600 V | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MUR860G
Galaxy Microelectronics
|
Check for Price | Yes | Active | 8 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | SUPER FAST RECOVERY | 100 A | 1 | 600 V | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
UMUR860G-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 A | 1.5 V | 60 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | POWER | 100 A | 1 | 600 V | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
UMUR860G-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 A | 1.5 V | 60 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | POWER | 100 A | 1 | 600 V | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
UMUR860G-TF32-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 8 A | 1.5 V | 60 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | POWER | 100 A | 1 | 600 V | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220F, 2 PIN | compliant | EAR99 | 2018-12-05 | |||||||||||||||||
|
MUR860G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.7 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 |