Filter Your Search
1 - 2 of 2 results
|
MVF61NS152CMK50R
NXP Semiconductors
|
Check for Price | Active | 32 | 500 MHz | 24 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | NO | 3.6 V | 3 V | 364 | BGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | |||||||||||
|
MVF61NS152CMK50
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 32 | 500 MHz | 24 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | NO | 3.6 V | 3 V | e1 | 3 | 260 | 40 | 364 | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 5A992.C | NXP |