Filter Your Search
1 - 1 of 1 results
|
MX27C4100MI-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 100 ns | OTP ROM | 8 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 26.06 mm | 11.3 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP40,.56 | 40 | unknown | EAR99 | 8542.32.00.71 |