Filter Your Search
1 - 1 of 1 results
|
MX28F1000PPC-70C4
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 4K,16K | 128KX8 | 5 V | 70 ns | FLASH | YES | YES | 1 | 4,7 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 |