Filter Your Search
1 - 1 of 1 results
|
MX7837JN-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 12 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -12 V | 2 | 4 µs | 10 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 |