Filter Your Search
1 - 10 of 115 results
|
SZR-MY4-N1-DC24V
Honeywell Sensing and Control
|
$6.5030 | Yes | Obsolete | 900 mW | 650 Ω | 125 V | 3 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 37 mA | 19.2 V | 2.4 V | 24 V | 3A@125VDC | 20 ms | 20 ms | CE; UL | -25 °C | 75 °C | DC | PANEL MOUNT | NO | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.49.00.50 | Honeywell | |||||||||||||||
|
SZR-MY4-N1-DC12V
Honeywell Sensing and Control
|
$7.1415 | Yes | Obsolete | 900 mW | 160 Ω | 125 V | 3 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 75 mA | 9.6 V | 1.2 V | 12 V | 3A@125VDC | 20 ms | 20 ms | CE; UL | -25 °C | 75 °C | DC | PANEL MOUNT | NO | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.49.00.50 | Honeywell | |||||||||||||||
|
SZR-MY4-N1-AC220V
Honeywell Sensing and Control
|
$10.1254 | Yes | Obsolete | 1.1 W | 12.95 kΩ | 3 A | 250 V | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 176V, COIL REL... more | 7 mA | 220 V | 3A@250VAC | 20 ms | 20 ms | CE; UL | -25 °C | 75 °C | AC | PANEL MOUNT | NO | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | Honeywell | ||||||||||||||||||
|
SZR-MY4-N1-AC24V
Honeywell Sensing and Control
|
$13.6993 | Yes | Obsolete | POWER/SIGNAL RELAY | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | Honeywell | ||||||||||||||||||||||||||||||||||||||
|
MY4NAC200/220
OMRON Corporation
|
Check for Price | Yes | Active | 935 mW | 12.95 kΩ | 3 A | 250 V | 125 V | 3 A | 200000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE (AC): 176 V, COIL R... more | 7 mA | 220 V | 3A@250VAC | 3A@125VDC | 20 ms | 20 ms | CE; CSA; UL; VDE | e4 | -55 °C | 60 °C | AC/DC | PANEL MOUNT | NO | Gold (Au) | SOLDER | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
MY4N1-D2DC24(S)
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | MY | OMRON CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
MY4N1-D2AC110/120(S)
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MY4N1-D2AC12(S)
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MY4NAC24
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SZR-MY4-N1-DC6V
Honeywell Sensing and Control
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | HONEYWELL SENSING AND CONTROL | unknown | EAR99 |