Filter Your Search
1 - 8 of 8 results
|
MY4ZIN1-D2-DC100/110(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 11.1 kΩ | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND LOCKABLE TEST BUTTON | 10 mA | 88 V | 11 V | 110 V | 5A@250VAC | 5A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||
|
MY4ZIN1-D2-DC12(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 160 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND LOCKABLE TEST BUTTON | 75 mA | 9.6 V | 1.2 V | 12 V | 5A@250VAC | 5A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||
|
MY4ZIN1-DC24(S)
OMRON Corporation
|
Check for Price | Yes | Yes | End Of Life | 900 mW | 636 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND LOCKABLE TEST BUTTON | 38 mA | 19.2 V | 2.4 V | 24 V | 5A@250VAC | 5A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||
|
MY4ZIN1-D2-DC24(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 636 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND LOCKABLE TEST BUTTON | 38 mA | 19.2 V | 2.4 V | 24 V | 5A@250VAC | 5A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||
|
MY4ZIN1-DC12(S)
OMRON Corporation
|
Check for Price | Yes | Yes | End Of Life | 900 mW | 160 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND LOCKABLE TEST BUTTON | 75 mA | 9.6 V | 1.2 V | 12 V | 5A@250VAC | 5A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||
|
MY4ZIN1-D2
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MY4ZIN1
OMRON Corporation
|
Check for Price | Yes | End Of Life | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MY4ZIN1-DC100/110(S)
OMRON Corporation
|
Check for Price | Yes | Yes | End Of Life | 900 mW | 11.1 kΩ | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND LOCKABLE TEST BUTTON | 10 mA | 88 V | 11 V | 110 V | 5A@250VAC | 5A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |