Filter Your Search
1 - 2 of 2 results
|
N82C08-20
Intel Corporation
|
Check for Price | No | Obsolete | IAPX286 | 18 | 20 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | 5 PROGRAMMABLE REFRESH MODES | NO | YES | 1M X 8 | 2 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | |||
|
N82C08-20
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | IAPX286 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | 5 PROGRAMMABLE REFRESH MODES | NO | YES | 1M X 8 | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 |