Filter Your Search
1 - 1 of 1 results
|
|
N999-03-412R-FA
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 412 Ω | 1 % | 800 mW | 4021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 412 Ω | ISOLATED | 8 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 16 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 10.16 mm | 5.33 mm | Compliant | EAR99 |