Filter Your Search
1 - 10 of 1,216 results
|
L112BX
Switchcraft Conxall
|
$1.4983 | Yes | Active | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Switchcraft | 0.62 inch | 0.812 inch | 0.62 inch | JACK | 1X1 HORIZONTAL | GENERAL PURPOSE AUDIO | NICKEL | TIN | FEMALE | NO | NO | GLASS FILLED POLYESTER | NO | PANEL | ONE | 3 | 1 | GENERAL PURPOSE | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L112132MV02Q
C&K
|
$4.6690 | Yes | Yes | Active | 65 °C | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | 10.79 inch | SOLDER | PLUNGER | 7.32 mm | 19.3 mm | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 125 V | 28 V | 10000 Cycle(s) | MOMENTARY | SPDT | SLIDE SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||
|
L112022ML04Q
C&K
|
$5.4600 | Yes | Yes | Active | 65 °C | ROHS COMPLIANT | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | NO | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | 10.16 inch | NYLON | SOLDER | HIGH TYPE | 10.46 mm | 19.3 mm | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 125 V | 28 V | 10000 Cycle(s) | MOMENTARY | SPDT | SLIDE SWITCH | 0.335 inch | NYLON | BLACK | COPPER | SILVER | 0.01 mΩ | 1000VRMS V | COPPER | SILVER | NYLON | 1 GΩ | 3 | 0.171 inch | COPPER | |||||||||||||||||||||||||||||||
|
L112032SS03Q
C&K
|
$5.6621 | Yes | Yes | Active | 65 °C | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | 10.6 inch | SOLDER | HIGH TYPE | 9.09 mm | 19.3 mm | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 125 V | 28 V | 10000 Cycle(s) | MOMENTARY | SPDT | SLIDE SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||
|
L1120C
Legrand North America LLC
|
$46.9660 | Active | LEGRAND | unknown | MAINS POWER CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L112031SS03B
C&K
|
Check for Price | Active | 65 °C | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Gold/Nickel (Au/Ni) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | 10.795 inch | NYLON | SOLDER LUG | SLIDE | 7.3152 mm | 30.48 mm | 0.4A@20VAC | 400 mA | 20 V | 10000 Cycle(s) | SPDT | 0.375 inch | NYLON | BLACK | COPPER ALLOY | GOLD OVER NICKEL | 0.01 mΩ | 1000VRMS V | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | 1 | 0.24 inch | COPPER ALLOY | BLACK | 0.4VA@20VDC | |||||||||||||||||||||||||||||||||||||||
|
RFW5SADL1-12.000000
Shenzhen Rofeng Wisdom Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 12 MHz | 5 ppm | 0.0025 % | 65 Ω | 5mm x 3.2mm x 1mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 1mm | SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RFW507ADL1-12.000000
Shenzhen Rofeng Wisdom Electronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 MHz | 5 ppm | 0.0025 % | 65 Ω | 7 pF | 5mm x 3.2mm x 1mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 1mm | SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L112141MV02Q
C&K
|
Check for Price | Active | 65 °C | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | 19.304 inch | NYLON | SOLDER | SLIDE | 7.3152 mm | 10.795 mm | 2A@250VAC | 2 A | 500 mA | 0.5A@125VDC | 250 V | 125 V | 10000 Cycle(s) | SPDT | 0.365 inch | NYLON | BLACK | COPPER ALLOY | SILVER | 0.01 mΩ | 1000VRMS V | COPPER ALLOY | SILVER | 1 GΩ | 1 | 0.226 inch | COPPER ALLOY | BLACK | |||||||||||||||||||||||||||||||||||||||
|
L112031SS03G
C&K
|
Check for Price | Active | 65 °C | -30 °C | 65 °C | PANEL MOUNT | NO | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | 10.795 inch | NYLON | SOLDER LUG | SLIDE | 7.3152 mm | 30.48 mm | 2A@250VAC | 2 A | 500 mA | 0.5A@125VDC | 250 V | 125 V | 10000 Cycle(s) | SPDT | 0.375 inch | NYLON | BLACK | COPPER ALLOY | GOLD OVER SILVER | 0.01 mΩ | 1000VRMS V | COPPER ALLOY | GOLD OVER SILVER | 1 GΩ | 1 | 0.24 inch | COPPER ALLOY | BLACK |