Filter Your Search
1 - 10 of 13 results
|
NACEW470M35V6.3X6.3TR13F
NIC Components Corp
|
$0.1031 | Yes | Yes | Obsolete | 47 µF | 35 V | 49 mA | 20 % | 2626 | 4.24 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||||
|
NACEW470M35V6.3X6.3TR15PYF
NIC Components Corp
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 2 | TIN BISMUTH | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
NACEW470M35V6.3X6.3TR15PF
NIC Components Corp
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 2 | TIN BISMUTH | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
NACEW470M35V6.3X6.3TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 49 mA | 20 % | 2626 | 4.24 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | |||||||||
|
NACEW470M35V6.3X6.3TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 47 µF | 35 V | 49 mA | 20 % | 2826 | 4.24 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 6.3 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | EAR99 | |||||||||||||||
|
NACEW470M35V6.3X6.3TR15
NIC Components Corp
|
Check for Price | No | Obsolete | 47 µF | 35 V | 49 mA | 20 % | 2826 | 4.24 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 6.3 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | EAR99 | |||||||||||||||
|
NACEW470M35V6.3X6.3TR15F
NIC Components Corp
|
Check for Price | Yes | Active | 47 µF | 35 V | 49 mA | 20 % | 2626 | 4.24 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 6.3 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NACEW470M35V6.3X6.3TR15Y
NIC Components Corp
|
Check for Price | No | Obsolete | 47 µF | 35 V | 49 mA | 20 % | 2826 | 4.24 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 6.3 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | EAR99 | |||||||||||||||
|
NACEW470M35V6.3X6.3TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 47 µF | 35 V | 49 mA | 20 % | 2626 | 4.24 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACEW | 16.45 µA | NACEW | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 6.3 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | CAN | unknown | EAR99 | 8532.22.00.20 | ||||
|
NACEW470M35V6.3X6.3TR13YPF
NIC Components Corp
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 |