Filter Your Search
1 - 2 of 2 results
|
NACH1R0K50V4X6.3TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 1 µF | 50 V | 10 mA | 10 % | 199 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NACH1R0K50V4X6.3TR13F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 10 mA | 10 % | 199 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACH | Optional 10% Tolerance Contact NIC | 3 µA | NACH | 0.12 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 4 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |