Filter Your Search
1 - 10 of 10 results
|
NAND128W3A0AN6E
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 134.2177 Mbit | 8 | 16K | 16MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP | TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND128W3A0AN6T
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3 V | 35 ns | FLASH | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
NAND128W3A0AN6E
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 134.2177 Mbit | 8 | 16K | 16MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NAND128W3A0AN6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16K | 16MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||
|
NAND128W3A0AN6F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 134.2177 Mbit | 8 | 16K | 16MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NAND128W3A0AN6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16K | 16MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||
|
NAND128W3A0AN6
STMicroelectronics
|
Check for Price | No | Transferred | 134.2177 Mbit | 8 | 16K | 16MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||
|
NAND128W3A0AN6
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3 V | 35 ns | FLASH | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
NAND128W3A0AN6F
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 134.2177 Mbit | 8 | 16K | 16MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP | TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND128W3A0AN6T
STMicroelectronics
|
Check for Price | No | Transferred | 134.2177 Mbit | 8 | 16K | 16MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 |