Filter Your Search
1 - 1 of 1 results
|
NATT100M100V8X10.5JBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 100 V | 35 mA | 20 % | 3333 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 10 µA | 0.1 | e6 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , 3333 | compliant | EAR99 |