Filter Your Search
1 - 1 of 1 results
|
NAZJ221M35V8X10.5NBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 35 V | 552.5 mA | 20 % | 3333 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NAZJ | 77 µA | NAZJ | 0.12 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 10.5 mm | 9.9 mm | 8.3 mm | NIC COMPONENTS CORP | , 3333 | compliant | EAR99 |