Filter Your Search
1 - 1 of 1 results
|
NAZT151M6.3V6.3X6.3NBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 6.3 V | 100 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.45 µA | 0.26 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 |