Filter Your Search
1 - 2 of 2 results
|
NB685GQ
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.3 V | 3.5 V | 3.15 V | YES | BUCK | 700 kHz | ALSO REQUIRED VIN 4.5 V TO 24 V; OUTPUT VG 0.6V TO 3.3V; ALSO OPER AS LDO REG | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | QUAD | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | |||
|
NB685GQ-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.3 V | 3.5 V | 3.15 V | YES | BUCK | 700 kHz | ALSO REQUIRED VIN 4.5 V TO 24 V; OUTPUT VG 0.6V TO 3.3V; ALSO OPER AS LDO REG | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | QUAD | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |