Filter Your Search
1 - 7 of 7 results
|
NC7SP34P5X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 V | 46.3 ns | 1 | 1 | YES | TSSOP | HC/UH | BUFFER | CMOS | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 1.25 MM, EIAJ SC-88A, SC-70, 5 PIN | 5 | unknown | |||||||||||||
|
NC7SP34P5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 46.3 ns | 46.3 ns | 1 | 1 | YES | TSSOP | 30 pF | NO | HC/UH | BUFFER | CMOS | 500 µA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SC-70 | 1.25 MM, EIAJ SC-88A, SC-70, 5 PIN | 5 | compliant | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | EAR99 | 8542.39.00.01 | |||
|
NC7SP34L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 46.3 ns | 46.3 ns | 1 | 1 | YES | VSON | 30 pF | NO | HC/UH | BUFFER | CMOS | 500 µA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | MicroPak | 1 MM, MICROPAK-6 | 6 | compliant | 6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs) | EAR99 | 8542.39.00.01 | |||
|
NC7SP34L6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 V | 46.3 ns | 1 | 1 | YES | VSON | HC/UH | BUFFER | CMOS | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOIC | VSON, | 6 | unknown | |||||||||||||
|
NC7SP34P5X
onsemi
|
Check for Price | Yes | End Of Life | 1.2 V | 46.3 ns | 46.3 ns | 1 | 1 | YES | TSSOP | 30 pF | NO | HC/UH | BUFFER | CMOS | 500 µA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | compliant | 419AC | 8542.39.00.01 | onsemi | ||||||
|
NC7SP34L6X
onsemi
|
Check for Price | Yes | Contact Manufacturer | 1.2 V | 46.3 ns | 46.3 ns | 1 | 1 | YES | VSON | 30 pF | NO | HC/UH | BUFFER | CMOS | 500 µA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPAK-6 | compliant | 127EB | 8542.39.00.01 | onsemi | ||||||
|
NC7SP34P5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 46.3 ns | 46.3 ns | 1 | 1 | YES | TSSOP | 30 pF | NO | HC/UH | BUFFER | CMOS | 500 µA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 |