Filter Your Search
1 - 4 of 4 results
|
NC7SV02P5X
onsemi
|
$0.2764 | Yes | End Of Life | 1.1 V | 18.6 ns | 18.6 ns | 1 | 2 | YES | TSSOP | 15 pF | NO | AUP/ULP/V | NOR GATE | CMOS | 2 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | 419AC | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7SV02P5X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.1 V | 18.6 ns | 1 | 2 | YES | TSSOP | AUP/ULP/V | NOR GATE | CMOS | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | 1.25 MM, SC-88A, SC-70, 5 PIN | unknown | SOIC | 5 | |||||||||||||
|
NC7SV02P5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.2 V | 18.6 ns | 1 | 2 | YES | TSSOP | HC/UH | NOR GATE | CMOS | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | SOIC | 5 | ||||||||||||||||
|
NC7SV02P5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 18.6 ns | 18.6 ns | 1 | 2 | YES | TSSOP | 15 pF | NO | AUP/ULP/V | NOR GATE | CMOS | 2 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.25 MM, SC-88A, SC-70, 5 PIN | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | compliant | 8542.39.00.01 | SC-70 | 5 | EAR99 |