Parametric results for: NC7SZ00M5X_NL under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nc7sz00m5xnl
Select parts from the table below to compare.
Compare
Compare
NC7SZ00M5X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 1.8 V 12 ns 5.2 ns 1 2 YES LSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC LSSOP, TSOP5/6,.11,37 5 compliant 8542.39.00.01