Filter Your Search
1 - 3 of 3 results
|
NC7SZ125L6X
onsemi
|
$0.1802 | Yes | Active | 1.8 V | 13.8 ns | 11.5 ns | 1 | 1 | YES | VSON | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPAK-6 | 127EB | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7SZ125L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 13.8 ns | 6 ns | 1 | 1 | YES | VSON | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | unknown | 8542.39.00.01 | MICROPAK MLP | 6 | EAR99 | |||||
|
NC7SZ125L6X-L22175
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 13.8 ns | 11.5 ns | 1 | 1 | YES | VSON | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 50 mA | 5.5 V | 1.65 V | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPACK-6 | 127EB | compliant | onsemi |