Parametric results for: NC7SZ66P5X under Multiplexers or Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: nc7sz66p5x
Select parts from the table below to compare.
Compare
Compare
NC7SZ66P5X
onsemi
$0.1621 Yes End Of Life 1.8 V YES 60 Ω 125 Ω 14.2 ns 18.2 ns SPST CMOS NO 1 1 50 dB 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-70, 5 PIN 419AC compliant 8542.39.00.01 onsemi
NC7SZ66P5X-NF40
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V YES 20 Ω SPST CMOS NO 1 INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP5/6,.08 unknown 8542.39.00.01
NC7SZ66P5X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 2.3 V YES 30 Ω 125 Ω 7 ns 9 ns SPST CMOS NO 1 1 50 dB 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP5/6,.08 compliant 8542.39.00.01 SOIC 5
NC7SZ66P5X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V YES 60 Ω 125 Ω 14.2 ns 18.2 ns SPST CMOS 1 1 50 dB 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ROCHESTER ELECTRONICS LLC 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN unknown SOIC 5
NC7SZ66P5X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V YES 60 Ω 125 Ω 14.2 ns 18.2 ns SPST CMOS NO 1 1 50 dB 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm FAIRCHILD SEMICONDUCTOR CORP 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE compliant 8542.39.00.01 SC-70 5 EAR99