Filter Your Search
1 - 10 of 239 results
|
NCB15JBR680
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 680 mΩ | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.1937 V | 275 °C | -55 °C | Rectangular | 2 | Bulk | WIRE | 910 µm | 38.1 mm | 12.7 mm | 47.63 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
3NCB15R4E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 15.4 Ω | 0.1 % | 3 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 450 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
7NCB15R0E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 15 Ω | 0.1 % | 7 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 875 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 7.95 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
RE640NCB15R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 15 Ω | 0.25 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | BINDING POST | 25 mm | 44.6 mm | 89 mm | 71.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||||
|
NCB15KB820R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 820 Ω | 10 % | 15 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Fireproof | 2 | Bulk | 900 µm | 38.1 mm | 12.7 mm | 47.6 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
5NCB15K2E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 15.2 kΩ | 0.1 % | 5 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 800 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 23.83 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
NCB15JB11R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 11 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 12.8452 V | 275 °C | -55 °C | Rectangular | 2 | Bulk | WIRE | 910 µm | 38.1 mm | 12.7 mm | 47.63 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
RE615NCB152R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 152 Ω | 0.25 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 11.1 mm | 13.9 mm | 27.4 mm | 27 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||||
|
RE615NCB156R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 156 Ω | 0.25 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 11.1 mm | 13.9 mm | 27.4 mm | 27 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||||
|
RE640NCB152R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 152 Ω | 0.25 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | BINDING POST | 25 mm | 44.6 mm | 89 mm | 71.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 |