Filter Your Search
1 - 2 of 2 results
|
NCP1083DER2G
onsemi
|
Check for Price | Yes | Obsolete | 57 V | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | ONSEMI | TSSOP-20 EP, 6.5x4.4 | TSSOP-20 | 20 | 948AB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1083DER2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 57 V | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-20 | 20 | unknown |