Filter Your Search
1 - 2 of 2 results
|
NCP1406SNT1
onsemi
|
Check for Price | No | Obsolete | 3 V | 5.5 V | 1.4 V | 1.5 A | YES | BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE VOLTAGE AS LOW AS 25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSOP | TSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
NCP1406SNT1G
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 5.5 V | 1.4 V | 25 mA | YES | BOOST | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE UP TO 25 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | 483 | onsemi |