Filter Your Search
1 - 1 of 1 results
|
NCP140BMXD330TCG
onsemi
|
Check for Price | Yes | Obsolete | 5.5 V | 3.8 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 145 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |