Filter Your Search
1 - 10 of 24 results
|
NCP3335ADM250R2G
onsemi
|
$0.7925 | Yes | Active | 12 V | 2.6 V | 2.5 V | 500 mA | 2.5 V | 340 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 16 V | 1 | 2.538 V | 2.462 V | 2.538 V | 2.462 V | BIPOLAR | 1.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi | ||
|
NCP3335ADM300R2G
onsemi
|
$0.7925 | Yes | Active | 12 V | 2.6 V | 3 V | 500 mA | 3 V | 340 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 16 V | 1 | 3.045 V | 2.955 V | 3.045 V | 2.955 V | BIPOLAR | 1.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi | ||
|
NCP3335AMN250R2G
onsemi
|
$0.8523 | Yes | End Of Life | 12 V | 2.6 V | 2.5 V | 500 mA | 2.5 V | 340 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 16 V | 1 | 2.538 V | 2.462 V | 2.538 V | 2.462 V | BIPOLAR | 1.5 % | S-XDSO-N10 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN10, 3x3, 0.5P | DFN-10 | 10 | 485C | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi | |||
|
NCP3335ADMADJR2G
onsemi
|
$0.8880 | Yes | Active | 500 mA | 340 mV | 500 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 1 | 10 V | 1.25 V | 10 V | 1.25 V | BIPOLAR | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ||||||||
|
NCP3335AMN330R2G
onsemi
|
$0.9385 | Yes | Active | 12 V | 2.6 V | 3.3 V | 500 mA | 3.3 V | 340 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 16 V | 1 | 3.35 V | 3.25 V | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | S-XDSO-N10 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN10, 3x3, 0.5P | DFN-10 | 10 | 485C | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi | |||
|
NCP3335ADM330R2G
onsemi
|
$0.9826 | Yes | Active | 12 V | 2.6 V | 3.3 V | 500 mA | 3.3 V | 340 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 16 V | 1 | 3.35 V | 3.25 V | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi | ||
|
NCP3335AMNADJR2G
onsemi
|
$1.0416 | Yes | Active | 500 mA | 340 mV | 500 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 1 | 10 V | 1.25 V | 10 V | 1.25 V | BIPOLAR | S-XDSO-N10 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN10, 3x3, 0.5P | DFN-10 | 10 | 485C | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | |||||||||
|
NCP3335ADM285R2G
onsemi
|
$1.1258 | Yes | End Of Life | 12 V | 2.6 V | 2.85 V | 500 mA | 2.85 V | 340 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 16 V | 1 | 2.893 V | 2.807 V | 2.893 V | 2.807 V | BIPOLAR | 1.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi | ||
|
NCP3335ADM180R2G
onsemi
|
$1.1634 | Yes | Obsolete | 12 V | 2.6 V | 1.8 V | 500 mA | 1.8 V | 340 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 16 V | 1 | 1.827 V | 1.773 V | 1.827 V | 1.773 V | BIPOLAR | 1.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi | ||
|
NCP3335AMN150R2G
onsemi
|
$1.1955 | Yes | Obsolete | 12 V | 2.6 V | 1.5 V | 500 mA | 1.5 V | 340 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 16 V | 1 | 1.523 V | 1.477 V | 1.523 V | 1.477 V | BIPOLAR | 1.5 % | S-XDSO-N10 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN10, 3x3, 0.5P | DFN-10 | 10 | 485C | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi |