Filter Your Search
1 - 1 of 1 results
|
NCP585DSN12T1G
onsemi
|
$51.2733 | Yes | Obsolete | 6 V | 1.4 V | 1.2 V | 510 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 6.5 V | 1 | 1.236 V | 1.164 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ONSEMI | SOT-23 5 LEAD | LEAD FREE, SOT-23, 5 PIN | 5 | 1212-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |