Filter Your Search
1 - 6 of 6 results
|
NCR18650B
Panasonic Electronic Components
|
$7.3349 | Active | 3.6 V | 3.35 Ah | 1.625 A | LITHIUM-ION | SECONDARY | 14400 s | 10 °C | 45 °C | BUTTON | 64.93 mm | 18.2 mm | 47.5 g | PANASONIC CORP | unknown | 3A991.J.2 | 8507.60.00.20 | Panasonic | ||||||||
|
LINCR18650-BF2S2P
Jauch Quartz America
|
Check for Price | Yes | Active | 7.2 V | 6.7 Ah | 1.34 A | 5 V | LITHIUM-ION | SECONDARY | LENGTH AND WIDTH IS CONSIDERED FOR 2 BATTERIES | UL | 10 °C | 45 °C | WIRE | 69 mm | 100 g | 38 mm | 38 mm | JAUCH QUARTZ GMBH | compliant | 8507.60.00.20 | ||||||
|
LINCR18650-BF1S2P
Jauch Quartz America
|
Check for Price | Yes | Active | 3.6 V | 6.7 Ah | 1.34 A | 2.5 V | LITHIUM-ION | SECONDARY | LENGTH IS CONSIDERED FOR 2 BATTERIES | UL | 10 °C | 45 °C | WIRE | 69 mm | 20 mm | 100 g | 38 mm | JAUCH QUARTZ GMBH | compliant | 3A991.J.2 | 8507.60.00.20 | |||||
|
NCR18650BF
Panasonic Electronic Components
|
Check for Price | Active | 3.6 V | 3.2 Ah | 1.6 A | LITHIUM | SECONDARY | -20 °C | 60 °C | BUTTON(+), FLAT(-) | 65.1 mm | 18.24 mm | 46.5 g | PANASONIC CORP | unknown | 3A991.J.2 | 8507.80.82.00 | ||||||||||
|
NCR18650BD
Panasonic Electronic Components
|
Check for Price | Active | 3.6 V | 2.98 Ah | 894 mA | LITHIUM | SECONDARY | -20 °C | 60 °C | BUTTON(+), FLAT(-) | 65.1 mm | 18.25 mm | 49.5 g | PANASONIC CORP | unknown | 3A991.J.2 | 8507.80.82.00 | Panasonic | |||||||||
|
LINCR18650-BF2S1P
Jauch Quartz America
|
Check for Price | Yes | Active | 7.2 V | 3.35 Ah | 670 mA | 5 V | LITHIUM-ION | SECONDARY | LENGTH IS CONSIDERED FOR 2 BATTERIES | UL | 10 °C | 45 °C | WIRE | 69 mm | 20 mm | 100 g | 38 mm | JAUCH QUARTZ GMBH | compliant | 3A991.J.2 | 8507.60.00.20 |