Filter Your Search
1 - 1 of 1 results
|
NCS2500DG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4 mV | 350 V/us | 4 µA | 2 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | CURRENT-FEEDBACK | 4 µA | YES | NO | NO | NO | -5.5 V | NO | NO | 5.5 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e3 | 55 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |