Filter Your Search
1 - 2 of 2 results
|
NCV33064P-5RAG
onsemi
|
$0.7182 | Yes | End Of Life | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | AUTOMOTIVE | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | 29-11 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCV33064P-5RA
onsemi
|
$0.9789 | No | Obsolete | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | AUTOMOTIVE | R-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | PLASTIC, TO-92, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |