Filter Your Search
1 - 1 of 1 results
|
NCV7240DPR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 8 | INTERFACE CIRCUIT | BIPOLAR | IT ALSO OPERATES AT 5V | 1 | 600 mA | 5.5 V | 3 V | YES | R-PDSO-G24 | Not Qualified | e4 | 2 | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SSOP-24 | 24 | 565AL | compliant | EAR99 | 8542.39.00.01 | onsemi |