Filter Your Search
1 - 2 of 2 results
|
NFS110-7602PJ
Artesyn Embedded Technologies
|
Check for Price | Contact Manufacturer | 110 V | 5.1 V | 264 V | 85 V | 4.947 V | 5.253 V | 8 A | 4 | NO | YES | 24 AND +/12V OUTPUT AVAILABLE; 120 TO 370 VDC operating voltage available | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 0.1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 80 W | R-XXMA-X | Not Qualified | VDE, EN, IEC, UL, CSA | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | UNSPECIFIED | 107.95 mm | 177.8 mm | EMERSON NETWORK POWER | MODULE | , | 16 | unknown | EAR99 | ||
|
NFS110-7602PJ
Vertiv Inc
|
Check for Price | Contact Manufacturer | 110 V | 5.1 V | 264 V | 85 V | 4.947 V | 5.253 V | 8 A | 4 | NO | YES | 24 AND +/12V OUTPUT AVAILABLE; 120 TO 370 VDC operating voltage available | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 0.1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 80 W | R-XXMA-X | Not Qualified | VDE, EN, IEC, UL, CSA | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | UNSPECIFIED | 107.95 mm | 177.8 mm | EMERSON NETWORK POWER | , | unknown | EAR99 |