Filter Your Search
1 - 1 of 1 results
|
NJM2801U3328-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PDSO-F5 | e6 | Not Qualified | 260 | 5 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |