Filter Your Search
1 - 1 of 1 results
|
NJM78LR05BU-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 18 V | 7.5 V | 5 V | 1.5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.2 V | 20 V | 0.065 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PDSO-F5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | HSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |