Filter Your Search
1 - 3 of 3 results
|
NJU7261U30(TE2)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 3 V | 3 V | 5 V | 1 V | YES | BOOST | 50 kHz | SWITCHING REGULATOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-F5 | e6 | Not Qualified | 75 °C | -25 °C | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOF, | 5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
NJU7261U30
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 5 V | YES | BOOST | 50 kHz | SWITCHING REGULATOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-F5 | e6 | Not Qualified | 75 °C | -20 °C | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
NJU7261U30(TE1)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 3 V | 3 V | 5 V | 1 V | YES | BOOST | 50 kHz | SWITCHING REGULATOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-F5 | e6 | Not Qualified | 75 °C | -25 °C | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 |