Filter Your Search
1 - 10 of 144 results
|
NJU7301D
New Japan Radio Co Ltd
|
$1.5322 | Yes | Yes | Transferred | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | New Japan Radio | ||||||||||
|
NJU7301M(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||||||||
|
NJU7329RB2
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 600 mA | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e6 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 500 µm | DUAL | 2.9 mm | 1 mm | 2.8 mm | NEW JAPAN RADIO CO LTD | SOIC | VSSOP, | 10 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
NJU7301M(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||||||||
|
NJU7346R-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
NJU7367BRB1(TE1)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 1 mm | 2.8 mm | NEW JAPAN RADIO CO LTD | MSOP-8 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||
|
NJU7301D
Nisshinbo Micro Devices
|
Check for Price | Yes | End Of Life | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NISSHINBO MICRO DEVICES INC | compliant | ||||||||||||||||
|
NJU7313AM
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 16 V | YES | -16 V | 200 Ω | AUDIO/VIDEO SWITCH | CMOS | 16 | 1 | 16 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | 75 °C | -30 °C | 30 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 15.4 mm | 2.7 mm | 7.5 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-30 | 30 | unknown | 8542.39.00.01 | New Japan Radio | ||||||||||||||||||
|
NJU7301M-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | 2 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | MINI, GULLWING, PLASTIC, DIP-16 | 16 | compliant | |||||||||||||
|
NJU7329ARB2
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 600 mA | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 4 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e6 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SOP | TSSOP10,.16,20 | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 500 µm | DUAL | NEW JAPAN RADIO CO LTD | SOIC | SOP, TSSOP10,.16,20 | 10 | compliant | 8542.39.00.01 | EAR99 |