Filter Your Search
1 - 2 of 2 results
|
NJU9202BD
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 5 V | 3.2 V | 1 | 0.05 % | NO | ADC, PROPRIETARY METHOD | 2.4 V | -5 V | 1 | BINARY | CMOS | COMMERCIAL EXTENDED | R-PDIP-T40 | Not Qualified | e0 | 2 | 75 °C | 260 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.8 mm | 52.3 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-40 | 40 | unknown | 8542.39.00.01 | ||
|
NJU9202BM
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 5 V | 3.2 V | 1 | 0.05 % | YES | ADC, PROPRIETARY METHOD | 2.4 V | -5 V | 1 | BINARY | CMOS | COMMERCIAL EXTENDED | R-PDSO-G42 | Not Qualified | e0 | 2 | 75 °C | 260 | 42 | PLASTIC/EPOXY | SOP | SOP42,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.6 mm | 3.95 mm | 26.8 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, SOP42,.5 | 42 | unknown | 8542.39.00.01 |