Filter Your Search
1 - 2 of 2 results
|
NKA0512DC
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 8.5 % | 1 | HYBRID | 1 W | R-XDMA-T6 | e3 | Not Qualified | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | DUAL | MURATA POWER SOLUTIONS INC | DIP | , | 14/6 | compliant | EAR99 | |||||||||||
|
NKA0512D
C&D Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 5 V | 12 V | 5.5 V | 4.5 V | 11.1 V | 13.2 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 8.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.5 mm | 5.65 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 14/6 | unknown | EAR99 |