Filter Your Search
1 - 1 of 1 results
|
NL1210-056MT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 330 mΩ | 20 % | YES | 100 MHz | 450 mA | 1.1 GHz | FERRITE | 26 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | VENKEL LTD | 1210 | compliant | EAR99 | 8504.50.80.00 |