Filter Your Search
1 - 2 of 2 results
|
NL17SZ08P5T5G-L22088
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 12.7 ns | 1 | 2 | YES | VSOF | 50 pF | NO | 17SZ | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | FL5/6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | 527AE | compliant | onsemi | |||||
|
NL17SZ08P5T5G
onsemi
|
Check for Price | Yes | Active | 5 V | 12.7 ns | 1 | 2 | YES | VSOF | 50 pF | NO | 17SZ | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | FL5/6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | 527AE | compliant | onsemi | SOT-953 1x0.8, 0.35P | 5 | 8542.39.00.01 |