Filter Your Search
1 - 2 of 2 results
|
NL27WZ17DFT2G
onsemi
|
$0.1255 | Yes | Active | 1.8 V | 15.6 ns | 9.5 ns | 2 | 1 | YES | TSSOP | 50 pF | YES | 27WZ | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SOT-363, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NL27WZ17DFT2G-L22348
onsemi
|
Check for Price | Yes | End Of Life | 2.3 V | 15.6 ns | 9.5 ns | 2 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-XDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | UNSPECIFIED | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | 419B-02 | compliant |