Filter Your Search
1 - 1 of 1 results
|
NLAS54405MT2TBG
onsemi
|
$1.1504 | Yes | Obsolete | 3.3 V | YES | 46 mΩ | AUDIO/VIDEO SWITCH | 1 | 1 | 68 dB | 3.6 V | 3 V | INDUSTRIAL | R-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 2.6 mm | 800 µm | 1.8 mm | ONSEMI | WQFN-16 | 488AP | compliant | onsemi |