Filter Your Search
1 - 3 of 3 results
|
NLAST4051QSR
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 2.5V TO 6.6V (VCC-VEE) SUPPLY | -5.5 V | 8 | 1 | 93 dB | 80 µA | 5.5 V | 2.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 640 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | ON SEMICONDUCTOR | QSOP-16 | SSOP, SSOP16,.25 | 16 | 492-01 | not_compliant | 8542.39.00.01 | onsemi | |||||
|
NLAST4051QSRG
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 2.5V TO 6.6V (VCC-VEE) SUPPLY | -5.5 V | 8 | 1 | 93 dB | 5.5 V | 2.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 640 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SSOP, | 16 | compliant | 8542.39.00.01 | ||||||||||
|
NLAST4051QSR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 2.5V TO 6.6V (VCC-VEE) SUPPLY | -5.5 V | 8 | 1 | 93 dB | 5.5 V | 2.5 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 125 °C | -55 °C | 235 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 640 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SSOP, | 16 | unknown |