Filter Your Search
1 - 4 of 4 results
|
NLCV32T-1R0M-PFR
TDK Corporation
|
$0.0315 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 55 mΩ | 20 % | YES | 7.96 MHz | 1.7 A | 100 MHz | Ferrite | 15 | 1210 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLCV32T-1R0M-PF
TDK Corporation
|
$0.0869 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 60 mΩ | 20 % | YES | 7.96 MHz | 1 A | 100 MHz | Ferrite | 10 | 1210 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLCV32T-1R0M-PFD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 60 mΩ | 20 % | YES | 7.96 MHz | 1 A | 100 MHz | Ferrite | 1210 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
NLCV32T-1R0M-PFRD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 55 mΩ | 20 % | YES | 7.96 MHz | 1.7 A | Ferrite | 1210 | DECOUPLING CIRCUIT | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK |