Filter Your Search
1 - 2 of 2 results
|
NLU1GT50BMX1TCG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25.5 ns | 22 ns | 1 | 1 | YES | VSON | 50 pF | NO | 1G | BUFFER | CMOS | 4 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 400 µm | 1 mm | 1.2 mm | ONSEMI | SOIC | 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 | 6 | unknown | 8542.39.00.01 | |||
|
NLU1GT50BMX1TCG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 25.5 ns | 1 | 1 | YES | VSON | 1G | BUFFER | CMOS | 5.5 V | 1.65 V | MILITARY | R-PDSO-N6 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 400 µm | 1 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 | 6 | unknown |