Filter Your Search
1 - 1 of 1 results
|
NMC-P0603X7R105K16TRPF
NIC Components Corp
|
Check for Price | Yes | Active | 1 µF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED, 7/10/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |